Part Details for BTA316-800E,127 by WeEn Semiconductor Co Ltd
Overview of BTA316-800E,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA316-800E,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1132-ND
|
DigiKey | TRIAC SENS GATE 800V 16A TO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
4968 In Stock |
|
$0.4546 / $1.2100 | Buy Now |
DISTI #
771-BTA316-800E127
|
Mouser Electronics | Triacs RAIL-THYR AND TRIACS RoHS: Compliant | 3222 |
|
$0.3440 / $0.9100 | Buy Now |
DISTI #
66451535
|
Verical | TRIAC Diode 800V 16A(RMS) 150A 3-Pin(3+Tab) TO-220AB Rail Min Qty: 1000 Package Multiple: 1000 Date Code: 2302 | Americas - 5000 |
|
$0.3480 / $0.3683 | Buy Now |
DISTI #
BTA316-800E.127
|
TME | Triac, 800V, 16A, TO220AB, Igt: 10mA, Ifsm: 140A, 3Q,Hi-Com Min Qty: 1 | 292 |
|
$0.4620 / $0.7090 | Buy Now |
DISTI #
BTA316-800E,127
|
Avnet Silica | Thyristor TRIAC 800V 150A 3-Pin(3+Tab) TO-220AB Tube (Alt: BTA316-800E,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Silica - 4000 |
|
Buy Now | |
DISTI #
BTA316-800E,127
|
EBV Elektronik | Thyristor TRIAC 800V 150A 3-Pin(3+Tab) TO-220AB Tube (Alt: BTA316-800E,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | SOT78/TRIACS GUARANTEED COMMUTATION RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 3950 |
|
$0.4487 / $0.4822 | Buy Now |
Part Details for BTA316-800E,127
BTA316-800E,127 CAD Models
BTA316-800E,127 Part Data Attributes:
|
BTA316-800E,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA316-800E,127
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-46, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 16 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BTA316-800E,127
This table gives cross-reference parts and alternative options found for BTA316-800E,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA316-800E,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA316-800E | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BTA316-800E,127 vs BTA316-800E |
Q8016RH6TP | Alternistor TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, TO-220AB, 3 PIN | Littelfuse Inc | BTA316-800E,127 vs Q8016RH6TP |
Q8016RH6 | Alternistor TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | BTA316-800E,127 vs Q8016RH6 |
BTA16-800CW/F2 | 800V, 16A, SNUBBERLESS TRIAC, TO-220, 3 PIN | STMicroelectronics | BTA316-800E,127 vs BTA16-800CW/F2 |
BT139F-800 | 800V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | BTA316-800E,127 vs BT139F-800 |
Q8016RH3 | Alternistor TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | BTA316-800E,127 vs Q8016RH3 |
Q8016LH6TP | Alternistor TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, ISOLATED TO-220AB, 3 PIN | Littelfuse Inc | BTA316-800E,127 vs Q8016LH6TP |
Q8016RH4TP | Alternistor TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, TO-220AB, 3 PIN | Littelfuse Inc | BTA316-800E,127 vs Q8016RH4TP |
Q8016LH6 | Alternistor TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Littelfuse Inc | BTA316-800E,127 vs Q8016LH6 |
BTA316-800B,127 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BTA316-800E,127 vs BTA316-800B,127 |