Part Details for BTA316B-600B,118 by WeEn Semiconductor Co Ltd
Overview of BTA316B-600B,118 by WeEn Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Price & Stock for BTA316B-600B,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1133-1-ND
|
DigiKey | TRIAC 600V 16A D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7195 In Stock |
|
$0.4546 / $1.2100 | Buy Now |
DISTI #
771-BTA316B-600B,118
|
Mouser Electronics | Triacs Thyristor TRIAC 600V 150A 3-Pin (2+Tab) RoHS: Compliant | 2545 |
|
$0.4540 / $1.2100 | Buy Now |
DISTI #
BTA316B-600B.118
|
TME | Triac, 600V, 16A, D2PAK, Igt: 50mA, Ifsm: 140A, 3Q,Hi-Com Min Qty: 1 | 0 |
|
$0.5670 / $0.8520 | RFQ |
DISTI #
BTA316B-600B,118
|
Avnet Silica | Thyristor TRIAC 600V 150A 3-Pin(2+Tab) D2PAK T/R (Alt: BTA316B-600B,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BTA316B-600B,118
|
EBV Elektronik | Thyristor TRIAC 600V 150A 3-Pin(2+Tab) D2PAK T/R (Alt: BTA316B-600B,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for BTA316B-600B,118
BTA316B-600B,118 CAD Models
BTA316B-600B,118 Part Data Attributes
|
BTA316B-600B,118
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA316B-600B,118
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, PLASTIC, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RMS On-state Current-Max | 16 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BTA316B-600B,118
This table gives cross-reference parts and alternative options found for BTA316B-600B,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA316B-600B,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA316B-600B,118 | BTA316B-600B | NXP Semiconductors | BTA316B-600B,118 vs BTA316B-600B,118 |
BTA316B-600B | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, PLASTIC, D2PAK-3/2 | WeEn Semiconductor Co Ltd | BTA316B-600B,118 vs BTA316B-600B |