-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, PLASTIC, D2PAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1431-1-ND
|
DigiKey | TRIAC 600V 16A D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8171 In Stock |
|
$0.4546 / $1.2100 | Buy Now |
DISTI #
771-BTA316B-600C,118
|
Mouser Electronics | Triacs Thyristor TRIAC 600V 150A 3-Pin (2+Tab) RoHS: Compliant | 4726 |
|
$0.4540 / $1.2100 | Buy Now |
DISTI #
BTA316B-600C.118
|
TME | Triac, 600V, 16A, D2PAK, Igt: 35mA, Ifsm: 140A, 3Q,Hi-Com Min Qty: 1 | 769 |
|
$0.5300 / $0.8590 | Buy Now |
DISTI #
BTA316B-600C,118
|
Avnet Silica | Thyristor TRIAC 600V 150A 3-Pin(2+Tab) D2PAK T/R (Alt: BTA316B-600C,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 1 Weeks, 2 Days | Silica - 4000 |
|
Buy Now | |
DISTI #
BTA316B-600C,118
|
EBV Elektronik | Thyristor TRIAC 600V 150A 3-Pin(2+Tab) D2PAK T/R (Alt: BTA316B-600C,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 1 Weeks, 2 Days | EBV - 1600 |
|
Buy Now | |
|
New Advantage Corporation | D2PAK 3//16 A THREE-QUADRANT TRIACS HIGH COMMUTATION RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 3200 |
|
$0.5632 / $0.6052 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTA316B-600C,118
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA316B-600C,118
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, PLASTIC, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 16 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
This table gives cross-reference parts and alternative options found for BTA316B-600C,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA316B-600C,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA316B-600C | 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, D2PAK-3 | NXP Semiconductors | BTA316B-600C,118 vs BTA316B-600C |