Part Details for BTA316X-800CTQ by WeEn Semiconductor Co Ltd
Overview of BTA316X-800CTQ by WeEn Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Price & Stock for BTA316X-800CTQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA316X-800CTQ-ND
|
DigiKey | TRIAC 800V 16A TO220F Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
980 In Stock |
|
$0.4133 / $1.1000 | Buy Now |
DISTI #
BTA316X-800CTQ
|
Avnet Americas | Thyristor Three Quadrant TRIAC 800V 150A 3-Pin(3+Tab) Heatsink Mounted TO-220F Rail - Rail/Tube (Alt: BTA316X-800CTQ) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4200 / $0.5400 | Buy Now |
DISTI #
771-BTA316X-800CTQ
|
Mouser Electronics | Triacs BTA316X-800CTQ/TO-220F/STANDARD MARKING * HORIZONTAL, RAIL PACK RoHS: Compliant | 0 |
|
$0.3750 / $0.3930 | Order Now |
DISTI #
BTA316X-800CTQ
|
Avnet Americas | Thyristor Three Quadrant TRIAC 800V 150A 3-Pin(3+Tab) Heatsink Mounted TO-220F Rail - Rail/Tube (Alt: BTA316X-800CTQ) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4200 / $0.5400 | Buy Now |
DISTI #
BTA316X-800CTQ
|
Avnet Americas | Thyristor Three Quadrant TRIAC 800V 150A 3-Pin(3+Tab) Heatsink Mounted TO-220F Rail - Rail/Tube (Alt: BTA316X-800CTQ) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4200 / $0.5400 | Buy Now |
DISTI #
BTA316X-800CTQ
|
Avnet Asia | Thyristor Three Quadrant TRIAC 800V 150A 3-Pin(3+Tab) Heatsink Mounted TO-220F Rail (Alt: BTA316X-800CTQ) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3529 / $0.3947 | Buy Now |
|
CHIPMALL.COM LIMITED | BTA316X-800CTQ/TO-220F/STANDARD | 4556 |
|
$0.4958 / $0.6829 | Buy Now |
Part Details for BTA316X-800CTQ
BTA316X-800CTQ CAD Models
BTA316X-800CTQ Part Data Attributes
|
BTA316X-800CTQ
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA316X-800CTQ
WeEn Semiconductor Co Ltd
Snubberless TRIAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Trigger Device Type | SNUBBERLESS TRIAC |