Part Details for BTA41-1200 by Continental Device India Ltd
Overview of BTA41-1200 by Continental Device India Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for BTA41-1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA41-1200-CDI
|
TME | Triac, 1.2kV, 40A, TOP3, Igt: 50mA Min Qty: 1 | 476 |
|
$1.6400 / $2.2900 | Buy Now |
Part Details for BTA41-1200
BTA41-1200 CAD Models
BTA41-1200 Part Data Attributes
|
BTA41-1200
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA41-1200
Continental Device India Ltd
4 Quadrant Logic Level TRIAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |