Part Details for BTA41-400B by STMicroelectronics
Overview of BTA41-400B by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5400/BCA | Rochester Electronics LLC | NAND GATE; QUAD 2-INPUT | |
5400/BDA | Rochester Electronics LLC | 5400 - NAND GATE, QUAD 2-INPUT - Dual marked (M38510/00104BDA) |
Part Details for BTA41-400B
BTA41-400B CAD Models
BTA41-400B Part Data Attributes
|
BTA41-400B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTA41-400B
STMicroelectronics
400V, 40A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, TOP3, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 150 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 80 mA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 4 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 40 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BTA41-400B
This table gives cross-reference parts and alternative options found for BTA41-400B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA41-400B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIT440 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 40A I(T)RMS, TO-218, | Hutson Industries | BTA41-400B vs HIT440 |
Q4040P | Alternistor TRIAC, 400V V(DRM), 40A I(T)RMS, ISOLATED TO-3, FASTPAK-3 | Littelfuse Inc | BTA41-400B vs Q4040P |
NTE56030 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 40A I(T)RMS, ISOLATED TO-218, 3 PIN | NTE Electronics Inc | BTA41-400B vs NTE56030 |
MAC224A6 | 400V, 40A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB | onsemi | BTA41-400B vs MAC224A6 |
Q4040J7 | Alternistor TRIAC, 400V V(DRM), 40A I(T)RMS, ISOLATED TO-218X, 3 PIN | Littelfuse Inc | BTA41-400B vs Q4040J7 |