-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40A standard Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTA41-600BRG by STMicroelectronics is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC6460
|
Newark | Aid Thyristor Triac Rohs Compliant: Yes |Stmicroelectronics BTA41-600BRG RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 3577 |
|
$1.5900 | Buy Now |
DISTI #
72K5960
|
Newark | Triac, 600 V, 50 Ma, 40 A, 400 A, 80 Ma, 1.3 V Rohs Compliant: Yes |Stmicroelectronics BTA41-600BRG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 92 |
|
$1.5900 / $3.6000 | Buy Now |
DISTI #
BTA41-600BRG
|
Avnet Americas | Triac, 600 V, 40 A, TOP-3, 1.3 V, 400 A, 80 mA - Rail/Tube (Alt: BTA41-600BRG) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 3577 |
|
$1.2176 / $1.2947 | Buy Now |
DISTI #
72K5960
|
Avnet Americas | Triac, 600 V, 40 A, TOP-3, 1.3 V, 400 A, 80 mA - Bulk (Alt: 72K5960) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 92 Partner Stock |
|
$1.2800 / $2.4000 | Buy Now |
DISTI #
70332160
|
RS | TRIAC BTA41-600BRG, 600V, Gate Trigger 1.3V 100mA, TOP Insulated 3-Pin Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.7200 / $22.9800 | RFQ |
|
STMicroelectronics | 40A standard Triacs COO: Malaysia RoHS: Compliant Min Qty: 1 | 7607 |
|
$1.5600 / $3.5000 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Future Electronics | BTA41 Series 600 Vdrm 41 A Flange Mount Standard Triac Thyristor - TOP-3 Min Qty: 1 Package Multiple: 1 |
1739 null |
|
$1.2600 / $1.3500 | Buy Now |
DISTI #
BTA41-600BRG
|
TME | Triac, 600V, 41A, TOP3, Igt: 50mA Min Qty: 1 | 3513 |
|
$2.5100 / $3.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTA41-600BRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTA41-600BRG
STMicroelectronics
40A standard Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-3 | |
Package Description | TOP3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 80 mA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 40 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
The maximum operating temperature of the BTA41-600BRG is 125°C.
To ensure safe operation, ensure that the device is properly heat-sinked, and the maximum current and voltage ratings are not exceeded. Also, follow proper PCB design and layout guidelines to minimize thermal resistance and electromagnetic interference.
The recommended gate current for the BTA41-600BRG is typically in the range of 10-50 mA, depending on the specific application and switching frequency.
Yes, the BTA41-600BRG can be used in DC-DC converter applications, but ensure that the device is properly snubbed to prevent voltage spikes and ringing. Also, consider the device's maximum voltage and current ratings, as well as its switching characteristics.
To protect the BTA41-600BRG from overvoltage and overcurrent conditions, use a suitable voltage clamp or surge protector, and consider adding overcurrent protection devices such as fuses or current-limiting resistors.