Part Details for BTA410-600BT,127 by NXP Semiconductors
Overview of BTA410-600BT,127 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for BTA410-600BT,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA410-600BT,127
|
Avnet Americas | Thyristor TRIAC 600V 110A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BTA410-600BT,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4575 | Buy Now |
DISTI #
BTA410-600BT,127
|
Avnet Americas | Thyristor TRIAC 600V 110A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BTA410-600BT,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4575 | Buy Now |
Part Details for BTA410-600BT,127
BTA410-600BT,127 CAD Models
BTA410-600BT,127 Part Data Attributes:
|
BTA410-600BT,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BTA410-600BT,127
NXP Semiconductors
BTA410-600BT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 60 mA | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
On-State Voltage-Max | 1.6 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Trigger Device Type | TRIAC |