There are no models available for this part yet.
Overview of BTA416Y-800C by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ML4800CP | Rochester Electronics LLC | 1A POWER FACTOR CONTROLLER WITH POST REGULATOR, 250kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | |
MC6800CP | Rochester Electronics | MC6800 - Monolithic 8-bit microprocessor 1.0 MHZ | |
LT1800CS8#PBF | Analog Devices | 80MHz, 25V/µs L Pwr R2R In & O |
Price & Stock for BTA416Y-800C by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | SNUBBERLESS TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB | 900 |
|
$0.4000 / $0.9600 | Buy Now | ||
Win Source Electronics | 16 A Three-quadrant triacs, insulated, high commutation, high temperature | 11700 |
|
$0.4470 / $0.6700 | Buy Now |
CAD Models for BTA416Y-800C by NXP Semiconductors
Part Data Attributes for BTA416Y-800C by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
TO-220AB
|
Package Description
|
PLASTIC, SOT-78D, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min
|
500 V/us
|
DC Gate Trigger Current-Max
|
35 mA
|
DC Gate Trigger Voltage-Max
|
1.5 V
|
Holding Current-Max
|
35 mA
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Leakage Current-Max
|
2 mA
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
16 A
|
Repetitive Peak Off-state Voltage
|
800 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Trigger Device Type
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Alternate Parts for BTA416Y-800C
This table gives cross-reference parts and alternative options found for BTA416Y-800C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA416Y-800C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA416Y-800C | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | BTA416Y-800C vs BTA416Y-800C |
BTA416Y-800C,127 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | BTA416Y-800C vs BTA416Y-800C,127 |
Related Parts for BTA416Y-800C
-
T1235H-6ITRIACs
-
MSP430G2230IDRMicrocontrollers
-
IRFH5302TRPBFPower Field-Effect Transistors
-
CC0603KRX7R7BB684Fixed Capacitors
-
MURS160T3GRectifier Diodes
-
TPS62135RGXRSwitching Regulator or Controllers
-
ACS715ELCTR-30A-TOther Analog ICs
-
MIC5319-3.0YD5Linear Regulator ICs
-
MOC3083S-TA1-VOptocoupler