Part Details for BTA420X-800CT/L03Q by WeEn Semiconductor Co Ltd
Overview of BTA420X-800CT/L03Q by WeEn Semiconductor Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA420X-800CT/L03Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA420X-800CT/L03Q-ND
|
DigiKey | TRIAC 800V 20A TO220F Min Qty: 3600 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5839 | Buy Now |
DISTI #
BTA420X-800CT/L03Q
|
Avnet Americas | BTA420X-800CT/L03/TO-220F/STAN - Rail/Tube (Alt: BTA420X-800CT/L03Q) Min Qty: 3600 Package Multiple: 600 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.5775 | Buy Now |
DISTI #
771-BTA420X800CTL03Q
|
Mouser Electronics | Triacs BTA420X-800CT/L03/TO-220F/STAN RoHS: Compliant | 0 |
|
$0.5300 / $0.5830 | Order Now |
Part Details for BTA420X-800CT/L03Q
BTA420X-800CT/L03Q CAD Models
BTA420X-800CT/L03Q Part Data Attributes
|
BTA420X-800CT/L03Q
WeEn Semiconductor Co Ltd
Buy Now
|
Compare Parts:
BTA420X-800CT/L03Q
WeEn Semiconductor Co Ltd
|
Samacsys Manufacturer | WeEn Semiconductors |