There are no models available for this part yet.
Overview of BTA425Y-800BTQ by WeEn Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Medical Imaging
Price & Stock for BTA425Y-800BTQ by WeEn Semiconductor Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AC8995
|
Newark | Triac, 25A, 800V, To-220Ab, Peak Repetitive Off-State Voltage, Vdrm:800V, On State Rms Current It(Rms):25A, Triac Case Style:To-220Ab, Gate Trigger Current Max (Qi), Igt:50Ma, Gate Trigger Voltage Max Vgt:1.3V, Peak Gate Power:5W, Rohs Compliant: Yes |Ween Semiconductors BTA425Y-800BTQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6590 / $1.4900 | Buy Now | |
DISTI #
1740-1144-ND
|
DigiKey | TRIAC 800V 25A TO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
14839 In Stock |
|
$0.7562 / $1.2700 | Buy Now | |
DISTI #
BTA425Y-800BTQ
|
Avnet Americas | Thyristor TRIAC 800V 3-Pin TO-220AB Rail - Rail/Tube (Alt: BTA425Y-800BTQ) Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.7200 | Buy Now | |
DISTI #
771-BTA425Y-800BTQ
|
Mouser Electronics | Triacs 3Q Hi-Com Triac RoHS: Compliant | 5636 |
|
$0.7260 / $1.2700 | Buy Now | |
DISTI #
BTA425Y-800BTQ
|
TME | Triac, 800V, 25A, TO220AB, Igt: 50mA, Ifsm: 250A, 3Q,Hi-Com Min Qty: 1 | 0 |
|
$0.8600 / $1.5600 | RFQ | |
DISTI #
BTA425Y-800BTQ
|
Avnet Silica | Thyristor TRIAC 800V 3-Pin TO-220AB Rail (Alt: BTA425Y-800BTQ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
BTA425Y-800BTQ
|
EBV Elektronik | Thyristor TRIAC 800V 3-Pin TO-220AB Rail (Alt: BTA425Y-800BTQ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 1000 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$1.1700 | Buy Now |
CAD Models for BTA425Y-800BTQ by WeEn Semiconductor Co Ltd
Part Data Attributes for BTA425Y-800BTQ by WeEn Semiconductor Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WEEN SEMICONDUCTORS CO LTD
|
Part Package Code
|
TO-220
|
Pin Count
|
3
|
Manufacturer Package Code
|
SOT78D
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
WeEn Semiconductors
|
Trigger Device Type
|
SNUBBERLESS TRIAC
|