Part Details for BTB06-600BW by STMicroelectronics
Overview of BTB06-600BW by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTB06-600BW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SNUBBERLESS TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB | 22 |
|
$0.8640 / $1.4400 | Buy Now |
Part Details for BTB06-600BW
BTB06-600BW CAD Models
BTB06-600BW Part Data Attributes
|
BTB06-600BW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTB06-600BW
STMicroelectronics
600V, 6A, SNUBBERLESS TRIAC, TO-220AB, TO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 5 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 6 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SNUBBERLESS TRIAC |
Alternate Parts for BTB06-600BW
This table gives cross-reference parts and alternative options found for BTB06-600BW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTB06-600BW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTB06-600BWRG | 6A standard and Snubberless™ Triacs | STMicroelectronics | BTB06-600BW vs BTB06-600BWRG |
T2801M | TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | BTB06-600BW vs T2801M |
T2500M | TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | BTB06-600BW vs T2500M |
BTB06-600CWRG | 6A standard and Snubberless™ Triacs | STMicroelectronics | BTB06-600BW vs BTB06-600CWRG |
T2500M | TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB, | Loras Industries Inc | BTB06-600BW vs T2500M |
SC141M | 600V, 6A, TRIAC, TO-220AB | Motorola Mobility LLC | BTB06-600BW vs SC141M |
Q6006R5 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB, | Loras Industries Inc | BTB06-600BW vs Q6006R5 |
T0612MH | 600V, 6A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | BTB06-600BW vs T0612MH |
T2801M | TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB, | Loras Industries Inc | BTB06-600BW vs T2801M |
BTB06-600CW | 600V, 6A, SNUBBERLESS TRIAC, TO-220AB, TO-220AB, 3 PIN | STMicroelectronics | BTB06-600BW vs BTB06-600CW |