Part Details for BTB06-600DRG by STMicroelectronics
Overview of BTB06-600DRG by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTB06-600DRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTB06-600DRG
|
TME | Triac, 600V, 6A, TO220AB, Igt: 5mA Min Qty: 1 | 100 |
|
$0.5280 / $1.0610 | Buy Now |
DISTI #
BTB06-600DRG
|
Avnet Silica | Thyristor TRIAC 600V 63A 3-Pin(3+Tab) TO-220AB Tube (Alt: BTB06-600DRG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BTB06-600DRG
BTB06-600DRG CAD Models
BTB06-600DRG Part Data Attributes
|
BTB06-600DRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTB06-600DRG
STMicroelectronics
TRIAC,600V V(DRM),6A I(T)RMS,TO-220
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 15 mA | |
Leakage Current-Max | 0.75 mA | |
On-State Voltage-Max | 1.6 V | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 6 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Trigger Device Type | TRIAC |