Part Details for BTB08-600BW3G by Littelfuse Inc
Overview of BTB08-600BW3G by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTB08-600BW3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTB08-600BW3G-ND
|
DigiKey | TRIAC 600V 8A TO220AB Min Qty: 1000 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6303 | Buy Now |
DISTI #
863-BTB08-600BW3G
|
Mouser Electronics | Triacs 8A 50mA 600V IGT 3 QUAD RoHS: Compliant | 944 |
|
$0.5330 / $1.4200 | Buy Now |
DISTI #
BTB08-600BW3G
|
TTI | Triacs 8A 50mA 600V IGT 3 QUAD Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.6100 / $0.6500 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.8A 600V STANDARD TO220AB THT | 0 |
|
$1.2817 / $1.4099 | RFQ |
Part Details for BTB08-600BW3G
BTB08-600BW3G CAD Models
BTB08-600BW3G Part Data Attributes:
|
BTB08-600BW3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
BTB08-600BW3G
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |