Part Details for BTB08-800CW3G by Littelfuse Inc
Overview of BTB08-800CW3G by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTB08-800CW3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTB08-800CW3G-ND
|
DigiKey | TRIAC 800V 8A TO220AB Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7217 | Buy Now |
DISTI #
863-BTB08-800CW3G
|
Mouser Electronics | Triacs 8A 35mA 800V IGT 3 QUAD RoHS: Compliant | 0 |
|
$0.6360 | Order Now |
DISTI #
BTB08-800CW3G
|
TTI | Triacs 8A 35mA 800V IGT 3 QUAD Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.6300 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.8A 800V STANDARD TO220AB THT | 0 |
|
$1.3252 / $1.4577 | RFQ |
Part Details for BTB08-800CW3G
BTB08-800CW3G CAD Models
BTB08-800CW3G Part Data Attributes:
|
BTB08-800CW3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
BTB08-800CW3G
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 800V V(DRM), 8A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | LEAD FREE, CASE 221A-09, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
Alternate Parts for BTB08-800CW3G
This table gives cross-reference parts and alternative options found for BTB08-800CW3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTB08-800CW3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ220I-8NR | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 8A I(T)RMS, TO-220AB, | Central Semiconductor Corp | BTB08-800CW3G vs CQ220I-8NR |
T0810NH | 800V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN | STMicroelectronics | BTB08-800CW3G vs T0810NH |
BTB08-800BW/F5 | 800V, 8A, SNUBBERLESS TRIAC, TO-220AB, TO-220, 3 PIN | STMicroelectronics | BTB08-800CW3G vs BTB08-800BW/F5 |
BT137F-800F | 800V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | BTB08-800CW3G vs BT137F-800F |
BT137F-800 | 800V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | BTB08-800CW3G vs BT137F-800 |
MAC229A10FP | 800V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, FULL PACK-3 | onsemi | BTB08-800CW3G vs MAC229A10FP |
BTA08-800C | 800V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, ISOLATED TO-220AB, 3 PIN | STMicroelectronics | BTB08-800CW3G vs BTA08-800C |
BTB08-800BW3G | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 8A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN | Littelfuse Inc | BTB08-800CW3G vs BTB08-800BW3G |
BT137F-800G | 800V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | BTB08-800CW3G vs BT137F-800G |