Part Details for BTB15C3 by IDEC Corporation
Overview of BTB15C3 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTB15C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-BTB15C3-ND
|
DigiKey | 3POLE TERMINAL BLOCK Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1100 | Buy Now |
DISTI #
199-BTB15C3
|
Mouser Electronics | Pluggable Terminal Blocks 3POLE TERMINAL BLOCK | 0 |
|
$4.5200 / $6.1100 | Order Now |
DISTI #
71621293
|
RS | 3POLE TERMINAL BLOCK | IDEC Corporation BTB15C3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1400 / $5.5300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1400 / $4.7700 | Buy Now |
DISTI #
000000000003373680
|
Sager | Pluggable Terminal Blocks 3POLE TERMINAL BLOCK Min Qty: 1 | 0 |
|
$3.6600 / $4.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.1400 / $4.7700 | Buy Now |
Part Details for BTB15C3
BTB15C3 CAD Models
BTB15C3 Part Data Attributes:
|
BTB15C3
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
BTB15C3
IDEC Corporation
Barrier Strip Terminal Block, 10A, 2mm2, 2 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: UL 94V-0, POLYPHENYLENE ETHER | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; EN; JIS; TUV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |