Part Details for BTB16-400B. by STMicroelectronics
Overview of BTB16-400B. by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTB16-400B.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
363820
|
element14 Asia-Pacific | TRIAC, 16A, 400V, TO-220 RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6943 / $1.5824 | Buy Now |
DISTI #
363820
|
Farnell | TRIAC, 16A, 400V, TO-220 RoHS: Not Compliant Min Qty: 1 Lead time: 41 Weeks, 1 Days Container: Each | 0 |
|
$0.6906 / $1.6323 | Buy Now |