Part Details for BTB24-03S80D by Bellnix Co Ltd
Overview of BTB24-03S80D by Bellnix Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTB24-03S80D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2277-BTB24-03S80D-ND
|
DigiKey | DC DC CONVERTER 3.3V 2.6W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
40 In Stock |
|
$15.6360 / $19.1000 | Buy Now |
DISTI #
78463798
|
Verical | Module DC-DC 24VIN 1-OUT 3.3V 0.8A 3W 11-Pin DIP Min Qty: 5 Package Multiple: 1 | Americas - 25 |
|
$15.0980 / $16.0031 | Buy Now |
|
Quest Components | 20 |
|
$18.1467 / $22.0703 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 25 |
|
$9.8090 / $14.3990 | Buy Now |
Part Details for BTB24-03S80D
BTB24-03S80D CAD Models
BTB24-03S80D Part Data Attributes:
|
BTB24-03S80D
Bellnix Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTB24-03S80D
Bellnix Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 2.64W, Hybrid, ROHS COMPLIANT, METAL, DIP-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BELLNIX CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LG-MAX | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-T11 | |
Length | 23.7 mm | |
Load Regulation-Max | 1.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 3.15 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2.64 W | |
Trim/Adjustable Output | YES | |
Width | 16.6 mm |