There are no models available for this part yet.
Overview of BTB3255D by Dwyer Instruments Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BTB3255D by Dwyer Instruments Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AK6123
|
Newark | Bimetal Thermometer, 0 To 250 Deg F, Thermometer Type:Bimetal, Sensing Temperature Min:0°F, Sensing Temperature Max:250°F, Product Range:Bt Series |Dwyer BTB3255D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.3900 / $52.6500 | Buy Now | |
DISTI #
71302449
|
RS | Bimetal Thermometer, 0-250F (-20-120C), 3in Dial, 2-1/2in Stem, Back Connection | Dwyer Instruments BTB3255D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$55.2800 | RFQ |