Part Details for BTBH15-H18 by IDEC Corporation
Overview of BTBH15-H18 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTBH15-H18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK0692
|
Newark | Tb, Pluggable, 18Pos, 22-14Awg, Pitch Spacing:8.5Mm, No. Of Positions:18Positions, Wire Size (Awg):22Awg To 14Awg, Conductor Area Csa:1.25Mm², Wire Connection Method:Screw, Rated Current:10A, Rated Voltage:600V Rohs Compliant: Yes |Idec BTBH15-H18 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0000 / $33.9500 | Buy Now |
DISTI #
1885-BTBH15-H18-ND
|
DigiKey | EASY-STACK SURFACE MOUNT 18 POLE Min Qty: 1 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$23.9200 | Buy Now |
DISTI #
199-BTBH15-H18
|
Mouser Electronics | Fixed Terminal Blocks easy-stack Surface Mount 18 pole 10A TB RoHS: Compliant | 0 |
|
$21.9200 / $23.9100 | Order Now |
DISTI #
73993636
|
RS | easy-stack Surface Mount 18 pole 10A TB | IDEC Corporation BTBH15-H18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$28.7100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.0000 / $27.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.0000 / $27.8000 | Buy Now |