Part Details for BTBH15-HPN by IDEC Corporation
Overview of BTBH15-HPN by IDEC Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTBH15-HPN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK0683
|
Newark | Tb, Pluggable, 1Pos, 22-14Awg, Pitch Spacing:8.5Mm, No. Of Positions:1Positions, Wire Size (Awg):22Awg To 14Awg, Conductor Area Csa:1.25Mmâ², Wire Connection Method:Screw, Rated Current:10A, Rated Voltage:600V Rohs Compliant: Yes |Idec BTBH15-HPN RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$76.9500 / $88.6500 | Buy Now |
DISTI #
1885-BTBH15-HPN-ND
|
DigiKey | EASY-STACK SURFACE MOUNT TB 10A Min Qty: 1 Lead time: 27 Weeks Container: Box |
5 In Stock |
|
$53.9113 / $61.7400 | Buy Now |
DISTI #
199-BTBH15-HPN
|
Mouser Electronics | Fixed Terminal Blocks Surface Mount TB 10A RoHS: Compliant | 100 |
|
$1.1500 / $2.8400 | Buy Now |
DISTI #
73993721
|
RS | easy-stack Surface Mount TB 10A 50piece | IDEC Corporation BTBH15-HPN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$58.3800 / $60.1800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2000 / $1.7700 | Buy Now |
|
Quest Components | 80 |
|
$1.1125 / $2.2250 | Buy Now | |
DISTI #
000000000007227354
|
Sager | SURFACE MOUNT TB 10A Min Qty: 1 | 0 |
|
$1.3600 / $1.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2000 / $1.7700 | Buy Now |
|
Neutron USA | Fixed Terminal Blocks easy-stack Surface Mount TB, 10A 1pole | 50 |
|
$151.9800 | Buy Now |