Part Details for BTBH15LC8 by IDEC Corporation
Overview of BTBH15LC8 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for BTBH15LC8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-BTBH15LC8-ND
|
DigiKey | 8 POLE BASE MT TERM BLOCK M3.5 Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3300 | Buy Now |
DISTI #
199-BTBH15LC8
|
Mouser Electronics | Pluggable Terminal Blocks 8 pole base mt term block M3.5 | 0 |
|
$10.9000 / $12.8300 | Order Now |
DISTI #
71621310
|
RS | 8 pole base mt term block M3.5 | IDEC Corporation BTBH15LC8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0300 / $10.7900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5800 / $11.3500 | Buy Now |
DISTI #
000000000005005346
|
Sager | Pluggable Terminal Blocks 8 pole base mt term block M3.5 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.5800 / $11.3500 | Buy Now |
Part Details for BTBH15LC8
BTBH15LC8 CAD Models
BTBH15LC8 Part Data Attributes
|
BTBH15LC8
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
BTBH15LC8
IDEC Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: UL 94V-0, POLYPHENYLENE ETHER | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 8 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; EN; JIS; TUV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |