Part Details for BTBH30-H11 by IDEC Corporation
Overview of BTBH30-H11 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTBH30-H11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK0745
|
Newark | Tb, Pluggable, 11Pos, 18-4Awg, Pitch Spacing:12Mm, No. Of Positions:11Positions, Wire Size (Awg):18Awg To 4Awg, Conductor Area Csa:5.5Mm², Wire Connection Method:Screw, Rated Current:30A, Rated Voltage:600V Rohs Compliant: Yes |Idec BTBH30-H11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0100 / $35.2200 | Buy Now |
DISTI #
1885-BTBH30-H11-ND
|
DigiKey | EASY-STACK SURFACE MOUNT 11 POLE Min Qty: 1 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$24.8100 | Buy Now |
DISTI #
199-BTBH30-H11
|
Mouser Electronics | Fixed Terminal Blocks easy-stack Surface Mount 11 pole 30A TB RoHS: Compliant | 0 |
|
$22.7400 / $24.8000 | Order Now |
DISTI #
73993687
|
RS | easy-stack Surface Mount 11 pole 30A TB | IDEC Corporation BTBH30-H11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$29.7800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.7800 / $28.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.7800 / $28.8300 | Buy Now |