There are no models available for this part yet.
Overview of BTBH50C15 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for BTBH50C15 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-BTBH50C15-ND
|
DigiKey | 50A 15 POLE SURFACE MT.TER BLK Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.3800 | Buy Now | |
DISTI #
199-BTBH50C15
|
Mouser Electronics | Pluggable Terminal Blocks 50A 15 Pole Surface Mt.Ter Blk | 0 |
|
$62.7400 / $68.6000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.4300 / $62.7900 | Buy Now | ||
DISTI #
000000000006280646
|
Sager | Pluggable Terminal Blocks 50A 15 Pole Surface Mt.Ter Blk | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$47.4300 / $62.7900 | Buy Now |
CAD Models for BTBH50C15 by IDEC Corporation
Part Data Attributes for BTBH50C15 by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: UL 94V-0, POLYPHENYLENE ETHER
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
2
|
Number of Ways
|
15
|
Rated Current
|
50 A
|
Rated Voltage
|
600 V
|
Safety Approval
|
CSA; EN; JIS; TUV; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
14 mm2
|
Wire Gauge
|
6 AWG
|