Part Details for BTBH50C2 by IDEC Corporation
Overview of BTBH50C2 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for BTBH50C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-BTBH50C2-ND
|
DigiKey | 2 POLE SURFACE MT. TERMINAL BL Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0800 | Buy Now |
DISTI #
199-BTBH50C2
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pole Surface Mt. Terminal Bl | 0 |
|
$8.5300 / $11.0700 | Order Now |
DISTI #
71621320
|
RS | 2 Pole Surface Mt. Terminal Bl | IDEC Corporation BTBH50C2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1800 / $10.8900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1800 / $9.3900 | Buy Now |
DISTI #
000000000003373701
|
Sager | Pluggable Terminal Blocks 2 Pole Surface Mt. Terminal Bl Min Qty: 1 | 0 |
|
$7.2300 / $8.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.1800 / $9.3900 | Buy Now |
Part Details for BTBH50C2
BTBH50C2 CAD Models
BTBH50C2 Part Data Attributes
|
BTBH50C2
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
BTBH50C2
IDEC Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: UL 94V-0, POLYPHENYLENE ETHER | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 50 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; EN; JIS; TUV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 14 mm2 | |
Wire Gauge | 6 AWG |