There are no models available for this part yet.
Overview of BTD1-14-12-1-B-SB by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74CBTD1G384DCKR | Texas Instruments | Single FET bus switch with level shifting 5-SC70 -40 to 85 | |
SN74CBTD1G125DCKT | Texas Instruments | Single FET bus switch with level shifting 5-SC70 -40 to 85 | |
SN74CBTD1G384DBVT | Texas Instruments | Single FET bus switch with level shifting 5-SOT-23 -40 to 85 |
Price & Stock for BTD1-14-12-1-B-SB by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BTD1-14-12-1-B-SB
|
Avnet Americas | Band Strap Backshell for PATT 105 / PATT 603 Circular Connectors 14 Shell Size Straight - Bulk (Alt: BTD1-14-12-1-B-SB) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
CAD Models for BTD1-14-12-1-B-SB by TE Connectivity
Part Data Attributes for BTD1-14-12-1-B-SB by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
12
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|