Part Details for BTD1-14-14-1-B-SB by TE Connectivity
Overview of BTD1-14-14-1-B-SB by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTD1-14-14-1-B-SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTD1-14-14-1-B-SB
|
Avnet Americas | Band Strap Backshell for PATT 105 / PATT 603 Circular Connectors 14 Shell Size Straight - Bulk (Alt: BTD1-14-14-1-B-SB) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | BTD1-14-14-1-B-SB RoHS: Compliant | 0 |
|
$28.1300 / $57.4000 | Buy Now |
|
Master Electronics | BTD1-14-14-1-B-SB RoHS: Compliant | 0 |
|
$28.1300 / $57.4000 | Buy Now |
Part Details for BTD1-14-14-1-B-SB
BTD1-14-14-1-B-SB CAD Models
BTD1-14-14-1-B-SB Part Data Attributes
|
BTD1-14-14-1-B-SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTD1-14-14-1-B-SB
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 14 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |