Part Details for BTD3-14-04-1-C-SB by TE Connectivity
Overview of BTD3-14-04-1-C-SB by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTD3-14-04-1-C-SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTD3-14-04-1-C-SB
|
Avnet Americas | Band Strap Backshell for PATT 105 / PATT 603 Circular Connectors 14 Shell Size Right Angle - Bulk (Alt: BTD3-14-04-1-C-SB) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for BTD3-14-04-1-C-SB
BTD3-14-04-1-C-SB CAD Models
BTD3-14-04-1-C-SB Part Data Attributes
|
BTD3-14-04-1-C-SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTD3-14-04-1-C-SB
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Shell Sizes | 4 | |
Wire Size-Max |