There are no models available for this part yet.
Overview of BTD3-22-10-1-B-SB by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BTD3-22-10-1-B-SB by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BTD3-22-10-1-B-SB
|
Avnet Americas | Band Strap Backshell for PATT 105 / PATT 603 Circular Connectors 22 Shell Size Right Angle - Bulk (Alt: BTD3-22-10-1-B-SB) Min Qty: 27 Package Multiple: 27 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000006030365
|
Sager | TE Connectivity BTD3-22-10-1-B-SB | 0 |
|
Buy Now |
CAD Models for BTD3-22-10-1-B-SB by TE Connectivity
Part Data Attributes for BTD3-22-10-1-B-SB by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
10
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|