Part Details for BTF3-08-05-1-ZB-SB by TE Connectivity
Overview of BTF3-08-05-1-ZB-SB by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTF3-08-05-1-ZB-SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-BTF3-08-05-1-ZB-SB-ND
|
DigiKey | BTF3-08-05-1-ZB-SB Min Qty: 50 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$180.1124 | Buy Now |
DISTI #
BTF3-08-05-1-ZB-SB
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 I/II Circular Connectors 8 Shell Size Right Angle - Bulk (Alt: BTF3-08-05-1-ZB-SB) Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$160.2281 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$184.7400 | Buy Now |
DISTI #
RYCBTF3-08-05-1-ZB-SB
|
Heilind Electronics | BTF3-08-05-1-ZB-SB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BTF3-08-05-1-ZB-SB RoHS: Compliant | 0 |
|
$182.0800 / $498.7700 | Buy Now |
DISTI #
RYCBTF3-08-05-1-ZB-SB
|
Interstate Connecting Components | BTF3-08-05-1-ZB-SB | 0 |
|
Buy Now | |
|
Master Electronics | BTF3-08-05-1-ZB-SB RoHS: Compliant | 0 |
|
$182.0800 / $498.7700 | Buy Now |
Part Details for BTF3-08-05-1-ZB-SB
BTF3-08-05-1-ZB-SB CAD Models
BTF3-08-05-1-ZB-SB Part Data Attributes
|
BTF3-08-05-1-ZB-SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTF3-08-05-1-ZB-SB
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Shell Sizes | 08 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |