There are no models available for this part yet.
Overview of BTF3-11-05-1-ZB by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BTF3-11-05-1-ZB by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-BTF3-11-05-1-ZB-ND
|
DigiKey | BTF3-11-05-1-ZB Min Qty: 50 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$176.4250 | Buy Now | |
DISTI #
BTF3-11-05-1-ZB
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 I/II Circular Connectors 11 Shell Size Right Angle - Bulk (Alt: BTF3-11-05-1-ZB) Min Qty: 50 Package Multiple: 25 Lead time: 34 Weeks, 1 Days Container: Bulk | 0 |
|
$156.9477 | Buy Now | |
DISTI #
571-BTF3-11-05-1-ZB
|
Mouser Electronics | Circular MIL Spec Backshells BTF3-11-05-1-ZB RoHS: Compliant | 0 |
|
$235.2300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 34 Weeks Container: Box | 0Box |
|
$180.9500 | Buy Now | ||
DISTI #
RYCBTF3-11-05-1-ZB
|
Heilind Electronics | BTF3-11-05-1-ZB | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | BTF3-11-05-1-ZB RoHS: Compliant | 0 |
|
$178.3600 / $488.5600 | Buy Now | ||
DISTI #
BTF3-11-05-1-ZB
|
TTI | Circular MIL Spec Backshells BTF3-11-05-1-ZB RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 67 In Stock |
|
$235.2300 | Buy Now | |
DISTI #
RYCBTF3-11-05-1-ZB
|
Interstate Connecting Components | BTF3-11-05-1-ZB | 0 |
|
Buy Now | ||
Master Electronics | BTF3-11-05-1-ZB RoHS: Compliant | 0 |
|
$178.3600 / $488.5600 | Buy Now |
CAD Models for BTF3-11-05-1-ZB by TE Connectivity
Part Data Attributes for BTF3-11-05-1-ZB by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
34 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
ALUMINUM ALLOY
|
Mounting Style
|
RIGHT ANGLE
|
Shell Sizes
|
11
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|