There are no models available for this part yet.
Overview of BTF3-14-04-1-B by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BTF3-14-04-1-B by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-BTF3-14-04-1-B-ND
|
DigiKey | BTF3-14-04-1-B Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
BTF3-14-04-1-B
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 I/II Circular Connectors 14 Shell Size Right Angle - Bulk (Alt: BTF3-14-04-1-B) Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$149.6085 | Buy Now | |
DISTI #
RYCBTF3-14-04-1-B
|
Heilind Electronics | BTF3-14-04-1-B | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | BTF3-14-04-1-B RoHS: Compliant | 0 |
|
$170.0200 / $465.7200 | Buy Now | ||
DISTI #
RYCBTF3-14-04-1-B
|
Interstate Connecting Components | BTF3-14-04-1-B | 0 |
|
Buy Now | ||
Master Electronics | BTF3-14-04-1-B RoHS: Compliant | 0 |
|
$170.0200 / $465.7200 | Buy Now |
CAD Models for BTF3-14-04-1-B by TE Connectivity
Part Data Attributes for BTF3-14-04-1-B by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
18 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
ALUMINUM ALLOY
|
Mounting Style
|
RIGHT ANGLE
|
Shell Sizes
|
14
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|