Part Details for BTF3-14-14-1-ZB-SB by TE Connectivity
Overview of BTF3-14-14-1-ZB-SB by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTF3-14-14-1-ZB-SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTF3-14-14-1-ZB-SB
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 I/II Circular Connectors 14 Shell Size Right Angle - Bulk (Alt: BTF3-14-14-1-ZB-SB) Min Qty: 27 Package Multiple: 27 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | BTF3-14-14-1-ZB-SB RoHS: Compliant | 0 |
|
$63.0800 / $132.1300 | Buy Now |
|
Master Electronics | BTF3-14-14-1-ZB-SB RoHS: Compliant | 0 |
|
$63.0800 / $132.1300 | Buy Now |
Part Details for BTF3-14-14-1-ZB-SB
BTF3-14-14-1-ZB-SB CAD Models
BTF3-14-14-1-ZB-SB Part Data Attributes
|
BTF3-14-14-1-ZB-SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTF3-14-14-1-ZB-SB
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Shell Sizes | 14 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |