There are no models available for this part yet.
Overview of BTF30-DDTL-P by Autonics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BTF30-DDTL-P by Autonics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2371-BTF30-DDTL-P-ND
|
DigiKey | SENSOR REFLECTIVE 5-30MM PNP Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
12 In Stock |
|
$79.0000 | Buy Now | |
DISTI #
BTF30-DDTL-P
|
TME | Sensor: photoelectric, Range: 5÷30mm, PNP, LIGHT-ON, Usup: 12÷24VDC Min Qty: 1 | 0 |
|
$39.6600 / $52.0600 | RFQ |