-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH7905
|
Newark | Power Load Sw, Low Side, -40 To 150Deg C Rohs Compliant: Yes |Infineon BTF3035EJXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10875 |
|
$1.0100 / $1.7100 | Buy Now |
DISTI #
98AK5427
|
Newark | Power Load Sw, 5V, Tsdso-8 Rohs Compliant: Yes |Infineon BTF3035EJXUMA1 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.7520 / $0.7660 | Buy Now |
DISTI #
448-BTF3035EJXUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 TDSO-8 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5941 In Stock |
|
$0.7383 / $1.6800 | Buy Now |
DISTI #
BTF3035EJXUMA1
|
Avnet Americas | HITFET - Tape and Reel (Alt: BTF3035EJXUMA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.8716 | Buy Now |
DISTI #
726-BTF3035EJXUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution HITFET RoHS: Compliant | 2704 |
|
$0.7090 / $1.6800 | Buy Now |
DISTI #
73928813
|
RS | Switch, smart low-side power switch, 3.3V and 5V input, single channel 35 mOhm | Infineon BTF3035EJXUMA1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 | RFQ |
|
Future Electronics | HIIFET RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7250 / $0.7500 | Buy Now |
|
Rochester Electronics | HITFET RoHS: Compliant Status: Active Min Qty: 1 | 4840 |
|
$0.6970 / $0.8200 | Buy Now |
DISTI #
BTF3035EJXUMA1
|
Avnet Americas | HITFET - Tape and Reel (Alt: BTF3035EJXUMA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.8716 | Buy Now |
DISTI #
BTF3035EJXUMA1
|
TME | IC: power switch, low-side, 5A, Ch: 1, N-Channel, SMD, PG-TDSO-8-31 Min Qty: 1 | 0 |
|
$0.7800 / $1.1700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTF3035EJXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTF3035EJXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |