BTH-050-01-F-D-A
Samtec Inc
Description: Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Receptacle, ROHS COMPLIANT

Overview of BTH-050-01-F-D-A by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for BTH-050-01-F-D-A by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 73AJ2010
Newark Connector Rohs Compliant: Yes |Samtec BTH-050-01-F-D-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.4000
  • 10 $5.1800
  • 100 $4.2800
  • 500 $3.6200
  • 1,000 $3.1600
  • 2,500 $3.0000
$3.0000 / $5.4000 Buy Now
DISTI # SAM9192-ND
DigiKey CONN HDR 100POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray 232
In Stock
  • 1 $8.3300
  • 10 $6.3940
  • 25 $5.7772
  • 40 $5.4897
  • 80 $5.4000
$5.4000 / $8.3300 Buy Now
DISTI # BTH-050-01-F-D-A
Avnet Americas Conn Micro Terminal HDR 100 POS 0.5mm Solder ST SMD - Trays (Alt: BTH-050-01-F-D-A) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 10 Weeks, 0 Days Container: Tray 0
RFQ
DISTI # 200-BTH05001FDA
Mouser Electronics Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant 180
  • 1 $6.6300
  • 10 $5.4000
  • 120 $4.7800
  • 300 $4.7400
  • 540 $4.4900
  • 1,020 $4.1900
$4.1900 / $6.6300 Buy Now
Onlinecomponents.com 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant 0
  • 5 $8.5100
  • 25 $6.8700
  • 60 $6.5500
  • 120 $5.2300
  • 300 $4.7900
  • 540 $4.4800
  • 1,020 $3.6400
  • 2,520 $3.5900
$3.5900 / $8.5100 Buy Now
DISTI # 000000000001281842
Sager Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip Min Qty: 60 0
  • 60 $5.7700
  • 120 $4.5900
  • 480 $4.2000
  • 960 $3.4100
  • 3,780 $2.6300
  • 10,320 $2.4300
$2.4300 / $5.7700 Buy Now
DISTI # BTH-050-01-F-D-A
Avnet Abacus Conn Micro Terminal HDR 100 POS 0.5mm Solder ST SMD (Alt: BTH-050-01-F-D-A) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant 0
  • 5 $8.5100
  • 25 $6.8700
  • 60 $6.5500
  • 120 $5.2300
  • 300 $4.7900
  • 540 $4.4800
  • 1,020 $3.6400
  • 2,520 $3.5900
$3.5900 / $8.5100 Buy Now
DISTI # 5cd8d59ccd7c1c4c3821e0f6
Samtec 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant Min Qty: 60 Lead time: 1 Weeks, 5 Days Container: Tray 0
  • 60 $5.7700
  • 120 $4.5900
  • 480 $4.2000
  • 960 $3.4100
  • 3,780 $2.6300
  • 10,320 $2.4300
  • 22,260 $2.2500
$2.2500 / $5.7700 Buy Now

CAD Models for BTH-050-01-F-D-A by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BTH-050-01-F-D-A by Samtec Inc

BTH-050-01-F-D-A
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
SAMTEC
Additional Feature
E.L.P.
Board Mounting Option
POSITIONING PIN
Body Breadth
0.235 inch
Body Depth
0.168 inch
Body Length
1.181 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.02 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
6.096 mm
Plating Thickness
FLASH inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1.25 A
Reference Standard
UL
Terminal Pitch
0.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
100
UL Flammability Code
94V-0
Want to compare parts?
  1. BTH-050-01-F-D-A
    Samtec Inc
    Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for BTH-050-01-F-D-A

This table gives cross-reference parts and alternative options found for BTH-050-01-F-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTH-050-01-F-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BTH-050-01-L-D-TR Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Receptacle, Samtec Inc BTH-050-01-F-D-A vs BTH-050-01-L-D-TR
BTH-050-01-F-D-TR Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Receptacle, Samtec Inc BTH-050-01-F-D-A vs BTH-050-01-F-D-TR
BTH-050-01-F-D-K Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Receptacle, Samtec Inc BTH-050-01-F-D-A vs BTH-050-01-F-D-K
BTH-050-01-F-D Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Receptacle, Samtec Inc BTH-050-01-F-D-A vs BTH-050-01-F-D

Related Parts for BTH-050-01-F-D-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTH-050-01-F-D-A by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTH-050-01-F-D-A by Samtec Inc

Select Manufacturer
Which Manufacturer of BTH-050-01-F-D-A would you like to use for your alert(s)?
  • Please alert me when BTH-050-01-F-D-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BTH-050-01-F-D-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTH-050-01-F-D-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BTH-050-01-F-D-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTH-050-01-F-D-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTH-050-01-F-D-A by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: