Part Details for BTH-12V by Altech Corporation
Overview of BTH-12V by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTH-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2178
|
Newark | Battery Housing 24V 12Ah(2X12) |Altech BTH-12V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.3800 / $182.4600 | Buy Now |
DISTI #
BTH-12V-ND
|
DigiKey | BATTERY HOUSING 24V 12AH(2X12)PN Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$298.6900 | Buy Now |
DISTI #
845-BTH-12V
|
Mouser Electronics | Battery Enclosures Batt house 24V 12Ah 2X12Pnl mnt RoHS: Compliant | 0 |
|
$204.3700 / $213.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$133.6700 | Buy Now |
|
Onlinecomponents.com | Battery Housing Without Batteries RoHS: Compliant | 7 Factory Stock |
|
$135.3400 / $145.3600 | Buy Now |
|
Powell Electronics | Battery housing 24V 12Ah(2X12) Min Qty: 1 | 5 |
|
$167.0800 | Buy Now |
|
Master Electronics | Battery Housing Without Batteries RoHS: Compliant | 7 Factory Stock |
|
$135.3400 / $145.3600 | Buy Now |
DISTI #
10107614
|
TestEquity LLC | Altech BTH-12V Battery housing 24V 12Ah(2X12) Panel mount without battery | 0 |
|
$161.6900 | Buy Now |
Part Details for BTH-12V
BTH-12V CAD Models
BTH-12V Part Data Attributes
|
BTH-12V
Altech Corporation
Buy Now
|
Compare Parts:
BTH-12V
Altech Corporation
|
Samacsys Manufacturer | Altech |