Part Details for BTH1-09-04-4-J-SB by TE Connectivity
Overview of BTH1-09-04-4-J-SB by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ABTH16244DLR | Texas Instruments | 16-Bit Buffers/Drivers With 3-State Outputs 48-SSOP -40 to 85 | |
SN74ABTH16245DLR | Texas Instruments | 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 | |
SN74ABTH16260DL | Texas Instruments | 12-Bit To 24-Bit Multiplexed D-Type Latches With 3-State Outputs 56-SSOP -40 to 85 |
Price & Stock for BTH1-09-04-4-J-SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPBTH1-09-04-4-J-SB
|
Heilind Electronics | BTH1-09-04-4-J-SB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPBTH1-09-04-4-J-SB
|
Interstate Connecting Components | BTH1-09-04-4-J-SB | 0 |
|
Buy Now |
Part Details for BTH1-09-04-4-J-SB
BTH1-09-04-4-J-SB CAD Models
BTH1-09-04-4-J-SB Part Data Attributes
|
BTH1-09-04-4-J-SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTH1-09-04-4-J-SB
TE Connectivity
Stainless Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | STAINLESS STEEL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 09 | |
Wire Size-Max |