There are no models available for this part yet.
Overview of BTH1-09-05-1-B by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ABTH16244DLR | Texas Instruments | 16-Bit Buffers/Drivers With 3-State Outputs 48-SSOP -40 to 85 | |
SN74ABTH16245DLR | Texas Instruments | 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 | |
SN74ABTH16260DL | Texas Instruments | 12-Bit To 24-Bit Multiplexed D-Type Latches With 3-State Outputs 56-SSOP -40 to 85 |
Price & Stock for BTH1-09-05-1-B by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-BTH1-09-05-1-B-ND
|
DigiKey | BTH1-09-05-1-B Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.8236 | Buy Now | |
DISTI #
BTH1-09-05-1-B
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 9 Shell Size Straight - Bulk (Alt: BTH1-09-05-1-B) Min Qty: 108 Package Multiple: 27 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$63.7398 | Buy Now | |
DISTI #
RYCBTH1-09-05-1-B
|
Heilind Electronics | BTH1-09-05-1-B | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | BTH1-09-05-1-B RoHS: Compliant | 0 |
|
$73.4000 / $206.3500 | Buy Now | ||
DISTI #
RYCBTH1-09-05-1-B
|
Interstate Connecting Components | BTH1-09-05-1-B | 0 |
|
Buy Now | ||
Master Electronics | BTH1-09-05-1-B RoHS: Compliant | 0 |
|
$73.4000 / $206.3500 | Buy Now |
CAD Models for BTH1-09-05-1-B by TE Connectivity
Part Data Attributes for BTH1-09-05-1-B by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
ALUMINUM ALLOY
|
Mounting Style
|
STRAIGHT
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
09
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|