Part Details for BTH1-11-09-1-C-SB by TE Connectivity
Overview of BTH1-11-09-1-C-SB by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTH1-11-09-1-C-SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTH1-11-09-1-C-SB
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 11 Shell Size Straight - Bulk (Alt: BTH1-11-09-1-C-SB) Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$28.3200 / $34.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$99.1500 | Buy Now |
DISTI #
RYCBTH1-11-09-1-C-SB
|
Heilind Electronics | BTH1-11-09-1-C-SB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BTH1-11-09-1-C-SB RoHS: Compliant | 0 |
|
$30.2900 / $61.8300 | Buy Now |
DISTI #
RYCBTH1-11-09-1-C-SB
|
Interstate Connecting Components | BTH1-11-09-1-C-SB | 0 |
|
Buy Now | |
|
Master Electronics | BTH1-11-09-1-C-SB RoHS: Compliant | 0 |
|
$30.2900 / $61.8300 | Buy Now |
Part Details for BTH1-11-09-1-C-SB
BTH1-11-09-1-C-SB CAD Models
BTH1-11-09-1-C-SB Part Data Attributes
|
BTH1-11-09-1-C-SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTH1-11-09-1-C-SB
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |