Part Details for BTH1-13-14-1-ZN-SB by TE Connectivity
Overview of BTH1-13-14-1-ZN-SB by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTH1-13-14-1-ZN-SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTH1-13-14-1-ZN-SB
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 13 Shell Size Straight - Bulk (Alt: BTH1-13-14-1-ZN-SB) Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$32.9692 / $39.6748 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$115.4200 | Buy Now |
DISTI #
RYCBTH1-13-14-1-ZN-SB
|
Heilind Electronics | BTH1-13-14-1-ZN-SB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BTH1-13-14-1-ZN-SB RoHS: Compliant | 0 |
|
$35.2700 / $71.9800 | Buy Now |
DISTI #
RYCBTH1-13-14-1-ZN-SB
|
Interstate Connecting Components | BTH1-13-14-1-ZN-SB | 0 |
|
Buy Now | |
|
Master Electronics | BTH1-13-14-1-ZN-SB RoHS: Compliant | 0 |
|
$35.2700 / $71.9800 | Buy Now |
Part Details for BTH1-13-14-1-ZN-SB
BTH1-13-14-1-ZN-SB CAD Models
BTH1-13-14-1-ZN-SB Part Data Attributes
|
BTH1-13-14-1-ZN-SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTH1-13-14-1-ZN-SB
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |