There are no models available for this part yet.
Overview of BTH1-15-06-1-ZN by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for BTH1-15-06-1-ZN by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-BTH1-15-06-1-ZN-ND
|
DigiKey | BTH1-15-06-1-ZN Min Qty: 50 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.7580 | Buy Now | |
DISTI #
BTH1-15-06-1-ZN
|
Avnet Americas | Banding Backshell Straight 15 Shell Size Aluminum Alloy - Bulk (Alt: BTH1-15-06-1-ZN) Min Qty: 50 Package Multiple: 25 Lead time: 34 Weeks, 1 Days Container: Bulk | 0 |
|
$96.9886 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 34 Weeks Container: Box | 0Box |
|
$111.8300 | Buy Now | ||
DISTI #
RYCBTH1-15-06-1-ZN
|
Heilind Electronics | BTH1-15-06-1-ZN | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | BTH1-15-06-1-ZN RoHS: Compliant | 0 |
|
$106.8400 / $285.1400 | Buy Now | ||
DISTI #
RYCBTH1-15-06-1-ZN
|
Interstate Connecting Components | BTH1-15-06-1-ZN | 0 |
|
Buy Now | ||
DISTI #
BTH1-15-06-1-ZN
|
Avnet Abacus | Banding Backshell Straight 15 Shell Size Aluminum Alloy (Alt: BTH1-15-06-1-ZN) RoHS: Compliant Min Qty: 75 Package Multiple: 25 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | BTH1-15-06-1-ZN RoHS: Compliant | 0 |
|
$106.8400 / $285.1400 | Buy Now |
CAD Models for BTH1-15-06-1-ZN by TE Connectivity
Part Data Attributes for BTH1-15-06-1-ZN by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
34 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
MIL CONNECTOR ACCESSORY
|
Material
|
ALUMINUM ALLOY
|
Mounting Style
|
STRAIGHT
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
15
|
Wire Size-Max
|
|