Part Details for BTH1-15-06-2-Z by TE Connectivity
Overview of BTH1-15-06-2-Z by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for BTH1-15-06-2-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTH1-15-06-2-Z
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 Series III / EN3645, MIL-DTL-38999 Series IV Circular Connectors 15 Shell Size Straight Nickel Aluminum Bronze - Bulk (Alt: BTH1-15-06-2-Z) Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$56.1680 / $67.5920 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$196.5900 | Buy Now |
DISTI #
RYCBTH1-15-06-2-Z
|
Heilind Electronics | BTH1-15-06-2-Z | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BTH1-15-06-2-Z RoHS: Compliant | 0 |
|
$60.0600 / $122.5800 | Buy Now |
DISTI #
RYCBTH1-15-06-2-Z
|
Interstate Connecting Components | BTH1-15-06-2-Z | 0 |
|
Buy Now | |
|
Master Electronics | BTH1-15-06-2-Z RoHS: Compliant | 0 |
|
$60.0600 / $122.5800 | Buy Now |
Part Details for BTH1-15-06-2-Z
BTH1-15-06-2-Z CAD Models
BTH1-15-06-2-Z Part Data Attributes
|
BTH1-15-06-2-Z
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTH1-15-06-2-Z
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | NICKEL ALUMINUM BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |