Part Details for BTH1-15-09-1-ZN by TE Connectivity
Overview of BTH1-15-09-1-ZN by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTH1-15-09-1-ZN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTH1-15-09-1-ZN
|
TTI | Circular MIL Spec Backshells RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Each | Americas - 0 |
|
$39.4800 | Buy Now |
Part Details for BTH1-15-09-1-ZN
BTH1-15-09-1-ZN CAD Models
BTH1-15-09-1-ZN Part Data Attributes
|
BTH1-15-09-1-ZN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTH1-15-09-1-ZN
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |