BTH1-17-12-1-B-L50
TE Connectivity
Description: Connector Accessory, Aluminum Alloy

Overview of BTH1-17-12-1-B-L50 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Price & Stock for BTH1-17-12-1-B-L50 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # AMPBTH1-17-12-1-B-L50
Heilind Electronics BTH1-17-12-1-B-L50 Americas - 0 in Stock
Buy Now
DISTI # AMPBTH1-17-12-1-B-L50
Interstate Connecting Components BTH1-17-12-1-B-L50 0
Buy Now

CAD Models for BTH1-17-12-1-B-L50 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BTH1-17-12-1-B-L50 by TE Connectivity

BTH1-17-12-1-B-L50
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Connector Support Type
CONNECTOR ACCESSORY
Material
ALUMINUM ALLOY
Mounting Style
STRAIGHT
Shell Sizes
17
Wire Size-Max
Want to compare parts?
  1. BTH1-17-12-1-B-L50
    TE Connectivity
    Connector Accessory, Aluminum Alloy
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTH1-17-12-1-B-L50 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTH1-17-12-1-B-L50 by TE Connectivity

Select Manufacturer
Which Manufacturer of BTH1-17-12-1-B-L50 would you like to use for your alert(s)?
  • Please alert me when BTH1-17-12-1-B-L50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BTH1-17-12-1-B-L50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTH1-17-12-1-B-L50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BTH1-17-12-1-B-L50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTH1-17-12-1-B-L50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTH1-17-12-1-B-L50 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: