Part Details for BTH1-17-14-2-Z-SB by TE Connectivity
Overview of BTH1-17-14-2-Z-SB by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTH1-17-14-2-Z-SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-BTH1-17-14-2-Z-SB-ND
|
DigiKey | BTH1-17-14-2-Z-SB Min Qty: 25 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$809.3216 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$781.2400 | Buy Now |
DISTI #
AMPBTH1-17-14-2-Z-SB
|
Heilind Electronics | BTH1-17-14-2-Z-SB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$762.1800 / $2,023.9500 | Buy Now |
DISTI #
AMPBTH1-17-14-2-Z-SB
|
Interstate Connecting Components | BTH1-17-14-2-Z-SB | 0 |
|
Buy Now | |
DISTI #
000000000007191947
|
Sager | TE Connectivity BTH1-17-14-2-Z-SB Min Qty: 1 | 0 |
|
$215.9400 / $888.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$762.1800 / $2,023.9500 | Buy Now |
Part Details for BTH1-17-14-2-Z-SB
BTH1-17-14-2-Z-SB CAD Models
BTH1-17-14-2-Z-SB Part Data Attributes
|
BTH1-17-14-2-Z-SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTH1-17-14-2-Z-SB
TE Connectivity
Nickel Aluminum Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | NICKEL ALUMINUM BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 | |
Wire Size-Max |