Part Details for BTH1-21-11-1-ZN by TE Connectivity
Overview of BTH1-21-11-1-ZN by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTH1-21-11-1-ZN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-BTH1-21-11-1-ZN-ND
|
DigiKey | BTH1-21-11-1-ZN Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$122.7514 | Buy Now |
DISTI #
BTH1-21-11-1-ZN
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 21 Shell Size Straight - Bulk (Alt: BTH1-21-11-1-ZN) Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$105.5844 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$121.7400 | Buy Now |
DISTI #
RYCBTH1-21-11-1-ZN
|
Heilind Electronics | BTH1-21-11-1-ZN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BTH1-21-11-1-ZN RoHS: Compliant | 0 |
|
$116.3100 / $310.4100 | Buy Now |
DISTI #
RYCBTH1-21-11-1-ZN
|
Interstate Connecting Components | BTH1-21-11-1-ZN | 0 |
|
Buy Now | |
|
Master Electronics | BTH1-21-11-1-ZN RoHS: Compliant | 0 |
|
$116.3100 / $310.4100 | Buy Now |
Part Details for BTH1-21-11-1-ZN
BTH1-21-11-1-ZN CAD Models
BTH1-21-11-1-ZN Part Data Attributes
|
BTH1-21-11-1-ZN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTH1-21-11-1-ZN
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |