Part Details for BTH1-21-18-1-B-SB by TE Connectivity
Overview of BTH1-21-18-1-B-SB by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTH1-21-18-1-B-SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTH1-21-18-1-B-SB
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 21 Shell Size Straight - Bulk (Alt: BTH1-21-18-1-B-SB) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$32.7214 / $39.3766 | Buy Now |
DISTI #
RYCBTH1-21-18-1-B-SB
|
Heilind Electronics | BTH1-21-18-1-B-SB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BTH1-21-18-1-B-SB | 0 |
|
$34.9900 / $71.4000 | Buy Now |
DISTI #
BTH1-21-18-1-B-SB
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 21 Shell Size Straight - Bulk (Alt: BTH1-21-18-1-B-SB) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$32.7214 / $39.3766 | Buy Now |
DISTI #
BTH1-21-18-1-B-SB
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 21 Shell Size Straight - Bulk (Alt: BTH1-21-18-1-B-SB) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$32.7214 / $39.3766 | Buy Now |
|
Master Electronics | BTH1-21-18-1-B-SB | 0 |
|
$34.9900 / $71.4000 | Buy Now |
Part Details for BTH1-21-18-1-B-SB
BTH1-21-18-1-B-SB CAD Models
BTH1-21-18-1-B-SB Part Data Attributes
|
BTH1-21-18-1-B-SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTH1-21-18-1-B-SB
TE Connectivity
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |