Part Details for BTH2-09-04-4-J by TE Connectivity
Overview of BTH2-09-04-4-J by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTH2-09-04-4-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-BTH2-09-04-4-J-ND
|
DigiKey | BTH2-09-04-4-J Min Qty: 50 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$288.0376 | Buy Now |
DISTI #
BTH2-09-04-4-J
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 Series III / EN3645, MIL-DTL-38999 Series IV Circular Connectors 9 Shell Size 45° Stainless Steel - Bulk (Alt: BTH2-09-04-4-J) Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$949.0476 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$1,094.1800 | Buy Now |
DISTI #
RYCBTH2-09-04-4-J
|
Heilind Electronics | BTH2-09-04-4-J | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,067.5000 / $2,834.7100 | Buy Now |
DISTI #
RYCBTH2-09-04-4-J
|
Interstate Connecting Components | BTH2-09-04-4-J | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,067.5000 / $2,834.7100 | Buy Now |