Part Details for BTH3-09-04-1-B-SE by TE Connectivity
Overview of BTH3-09-04-1-B-SE by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTH3-09-04-1-B-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH9281
|
Newark | Backshell, Size 9, 90Deg, Alum Alloy, Accessory Type:Band Strap Backshell, For Use With:Mil-Dtl-38999 Series Iii & Iv Circular Connectors, Connector Shell Size:9, Cable Exit Angle:90°, Connector Body Material:Aluminum Alloy Body Rohs Compliant: No |Te Connectivity BTH3-09-04-1-B-SE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$17.7100 | Buy Now |
DISTI #
844-BTH3-09-04-1-B-SE-ND
|
DigiKey | CONN BACKSHELL BANDING SZ9 M12 Min Qty: 1 Lead time: 37 Weeks Container: Box |
82 In Stock |
|
$62.8615 / $78.0000 | Buy Now |
DISTI #
AAF2404-00
|
Avnet Americas | Backshell for Circular Connectors 9 Shell Size Right Angle - Bulk (Alt: AAF2404-00) Min Qty: 50 Package Multiple: 25 Lead time: 34 Weeks, 1 Days Container: Bulk | 0 |
|
$53.6074 / $64.5106 | Buy Now |
DISTI #
66AH9281
|
Avnet Americas | Backshell for Circular Connectors 9 Shell Size Right Angle - Bulk (Alt: 66AH9281) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks, 2 Days Container: Bulk | 25 Partner Stock |
|
$70.5100 / $82.4400 | Buy Now |
DISTI #
571-BTH3-09-04-1-BSE
|
Mouser Electronics | Circular MIL Spec Backshells Band Strap Backshell 90 DEG RoHS: Not Compliant | 23 |
|
$62.8500 / $77.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
23 Partner Stock |
|
$100.0400 / $141.8900 | Buy Now |
|
Onlinecomponents.com | BTH3-09-04-1-B-SE RoHS: Compliant | 0 |
|
$55.6500 / $113.5800 | Buy Now |
DISTI #
64538267
|
Verical | Banding Backshell 90° 9 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 25 |
|
$22.2155 / $24.3963 | Buy Now |
DISTI #
69858320
|
Verical | Banding Backshell 90° 9 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$61.4000 / $65.0000 | Buy Now |
DISTI #
RYCBTH3-09-04-1-B-SE
|
Interstate Connecting Components | BTH3-09-04-1-B-SE | 0 |
|
Buy Now |
Part Details for BTH3-09-04-1-B-SE
BTH3-09-04-1-B-SE CAD Models
BTH3-09-04-1-B-SE Part Data Attributes
|
BTH3-09-04-1-B-SE
TE Connectivity
Buy Now
|
Compare Parts:
BTH3-09-04-1-B-SE
TE Connectivity
Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 44 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 09 | |
Wire Size-Max |